833-030-521-103

Heilind Number:EDA833-030-521-103
Manufacturer:EDAC
Manufacturer Number:833-030-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-521-103

Detailed Description

Enhance connectivity in your circuit board with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a single row layout with 30 positions and a pitch of .156 inches, ensuring seamless integration. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments, while the Copper Alloy contacts offer optimal conductivity. With a current rating of 3A, this connector is suitable for various applications. Its straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for industrial use. Upgrade your PCB setup with this essential component.