833-030-521-112

Heilind Number:EDA833-030-521-112
Manufacturer:EDAC
Manufacturer Number:833-030-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-521-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this green connector boasts a single row design with 30 positions, perfect for streamlined circuitry. The UL 94V-0 Thermoplastic Polyester housing material ensures safety and reliability, even in challenging environments. Each contact is made from high-quality Copper Alloy, guaranteeing efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Whether you're a professional or DIY enthusiast, this connector, with its straight mount orientation, is a must-have for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component and experience enhanced performance like never before.