833-030-521-201

Heilind Number:EDA833-030-521-201
Manufacturer:EDAC
Manufacturer Number:833-030-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant shade of green. Designed for optimal performance, this connector features a 2-row layout with 30 positions, offering seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operations. The contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.