833-030-521-202

Heilind Number:EDA833-030-521-202
Manufacturer:EDAC
Manufacturer Number:833-030-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3A amperage capacity, it ensures reliable power transmission for various applications. The connector boasts a double-row design, offering 30 positions for efficient signal transfer. Crafted with precision, it utilizes Copper Alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for secure and stable connections in your electronic projects.