833-030-521-203

Heilind Number:EDA833-030-521-203
Manufacturer:EDAC
Manufacturer Number:833-030-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for streamlined integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers optimal signal transmission and power delivery. The .156-inch pitch and .2-inch row spacing provide precise positioning on your board, accommodating 30 positions for versatile connectivity. Perfect for straight mounting orientation, it operates reliably in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications in various industries. Upgrade your PCB connections with this essential component.