833-030-521-207

Heilind Number:EDA833-030-521-207
Manufacturer:EDAC
Manufacturer Number:833-030-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-521-207

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, meticulously designed for seamless integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Crafted with precision, it boasts 30 positions for optimal connectivity, each with copper alloy contacts for reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environmental conditions. Trust in this connector for superior board-to-board connectivity in your electronic applications.