833-030-521-208

Heilind Number:EDA833-030-521-208
Manufacturer:EDAC
Manufacturer Number:833-030-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-521-208

Detailed Description

Enhance your electronic connections with this efficient Card Edge Connector. Featuring a vibrant Green color, it offers a reliable amperage of 3 A for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures longevity in various operating conditions. With two rows and 30 positions, it provides ample connectivity for your PCB needs. The Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board applications, this connector offers a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component in the Products > Connectors > PCB Connectors category.