833-030-521-212

Heilind Number:EDA833-030-521-212
Manufacturer:EDAC
Manufacturer Number:833-030-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-521-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. Its dual-row design offers 30 positions, with a .156-inch pitch and .2-inch row spacing for optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Trust in its straight mount orientation for easy installation, making it a must-have in your connector arsenal. Elevate your PCB assembly with this essential component.