833-030-521-602

Heilind Number:EDA833-030-521-602
Manufacturer:EDAC
Manufacturer Number:833-030-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-521-602

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 30 positions, perfect for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. The vibrant Green color adds a touch of visual appeal, while the straight mount orientation offers easy installation. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise positioning on your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your connectivity needs. Explore our wide range of PCB connectors for more options to streamline your electronic projects.