833-030-521-603

Heilind Number:EDA833-030-521-603
Manufacturer:EDAC
Manufacturer Number:833-030-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-521-603

Detailed Description

Enhance your PCB connections with our green Card Edge Connector, designed for seamless integration in electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. Its single row layout boasts 30 copper alloy contacts, delivering efficient power transfer at an amperage of 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity on your circuit board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in this connector for secure and high-quality board-to-board connections in your electronic projects.