833-030-521-612

Heilind Number:EDA833-030-521-612
Manufacturer:EDAC
Manufacturer Number:833-030-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-521-612

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a reliable and efficient solution for seamless PCB integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row design and copper alloy contact material, it guarantees high performance with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing, along with 30 available positions, offer ample connectivity options for your electronic projects. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your system with this essential component, available in our diverse range of connectors.