833-030-521-803

Heilind Number:EDA833-030-521-803
Manufacturer:EDAC
Manufacturer Number:833-030-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-521-803

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures seamless data transfer with 30 positions available for optimal connectivity. Designed for straight mounting orientation, it facilitates easy installation on your board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Trust in its quality construction to streamline your electronic connections effortlessly.