833-030-521-804

Heilind Number:EDA833-030-521-804
Manufacturer:EDAC
Manufacturer Number:833-030-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-521-804

Detailed Description

Enhance your connection capabilities with this durable Card Edge Connector. Designed for efficient board-to-board PCB connectivity, it features a vibrant green color and a straight mount orientation for seamless integration. With a high amperage rating of 3A and UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. The two rows of 30 copper alloy contacts ensure secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Upgrade your setup with this essential component for efficient and dependable connectivity.