833-030-521-807

Heilind Number:EDA833-030-521-807
Manufacturer:EDAC
Manufacturer Number:833-030-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-521-807

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Featuring a vibrant Green color, it not only ensures visual appeal but also boasts reliable performance. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its dual rows and Copper Alloy contact material provide efficient power transmission, supporting a current of up to 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise mounting, with 30 positions available for versatile connectivity. Designed for straight mount orientation, it's ideal for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity standards with this essential component.