833-030-521-808

Heilind Number:EDA833-030-521-808
Manufacturer:EDAC
Manufacturer Number:833-030-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-521-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row configuration and a total of 30 positions, it ensures efficient data transfer. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Its .156-inch pitch and .2-inch row spacing enable precise alignment on your circuit board. Choose this Straight Mount orientation connector for a secure and stable connection every time. Upgrade your PCB assembly with this essential component, perfect for various applications in the electronics industry.