833-030-523-108

Heilind Number:EDA833-030-523-108
Manufacturer:EDAC
Manufacturer Number:833-030-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-523-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration onto PCBs. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and Copper Alloy contacts, it offers reliable performance for demanding applications. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 30 available positions cater to diverse needs. Its Straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.