833-030-523-201

Heilind Number:EDA833-030-523-201
Manufacturer:EDAC
Manufacturer Number:833-030-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage capacity, it offers reliable power transmission for your electronic devices. This connector boasts a sturdy construction, with Copper Alloy contacts ensuring secure and stable connections. Its two-row design, with 30 positions and a .156-inch pitch, allows for efficient data transfer. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Elevate your PCB assembly with this essential component, ideal for industries such as telecommunications, automotive, and consumer electronics.