833-030-523-207

Heilind Number:EDA833-030-523-207
Manufacturer:EDAC
Manufacturer Number:833-030-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-523-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, it facilitates seamless data transfer at a high amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 30 positions accommodate multiple connections. Its straight mount orientation offers versatility in PCB assembly, making it a reliable choice for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Trust in its quality and efficiency for seamless board-to-board connectivity in your electronic projects.