833-030-523-212

Heilind Number:EDA833-030-523-212
Manufacturer:EDAC
Manufacturer Number:833-030-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-523-212

Detailed Description

Enhance your PCB connectivity with our 2-row Card Edge Connector, featuring a vibrant green color for easy identification. Built to withstand tough industrial environments, it boasts a UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts. With a pitch of .156 inches and 30 positions, it offers reliable connectivity for your electronic components. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector ensures optimal performance in any application. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for board-to-board connections. Upgrade your setup with this essential component today.