833-030-523-604

Heilind Number:EDA833-030-523-604
Manufacturer:EDAC
Manufacturer Number:833-030-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-523-604

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector in a vibrant green hue. Boasting a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With a single row design and 30 positions, this connector offers ample connectivity for your PCB needs. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless compatibility. Designed for straight mounting orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.