833-030-523-812

Heilind Number:EDA833-030-523-812
Manufacturer:EDAC
Manufacturer Number:833-030-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-523-812

Detailed Description

Enhance your circuit board connectivity with this durable and high-performance Card Edge Connector. Designed for seamless integration, this connector features 30 positions across two rows, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, while the Copper Alloy contact material provides optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for various industrial applications. Its straight mount orientation offers versatility in installation, making it a must-have component for any PCB setup. Upgrade your connectivity solutions with this Green Card Edge Connector.