833-030-524-101

Heilind Number:EDA833-030-524-101
Manufacturer:EDAC
Manufacturer Number:833-030-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 30 positions, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. The .156-inch pitch and .2-inch row spacing offer optimal compatibility, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your system with this essential component, perfect for a wide range of applications in the electronics industry.