833-030-540-101

Heilind Number:EDA833-030-540-101
Manufacturer:EDAC
Manufacturer Number:833-030-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-540-101

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector in a striking green hue. Designed for optimum performance, it boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration, it features 30 positions for seamless integration onto your PCB. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable component for your electronics setup. Explore our range of connectors for more essential solutions.