833-030-540-107

Heilind Number:EDA833-030-540-107
Manufacturer:EDAC
Manufacturer Number:833-030-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-540-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal reliability, this connector features a single row layout with 30 positions, ensuring seamless integration for your electronic projects. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees secure and safe connections. With a contact material of Copper Alloy, it offers excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your board-to-board connections with this essential component.