833-030-540-201

Heilind Number:EDA833-030-540-201
Manufacturer:EDAC
Manufacturer Number:833-030-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek Green design, it not only adds a pop of color to your setup but also ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration with your board. Boasting 30 positions and a straight mount orientation, it provides ample connectivity options. Whether you're working in extreme cold or heat, its operating temperature range of -40 to 105°C ensures consistent performance. Perfect for a wide range of applications, this Card Edge Connector is a must-have for any electronic enthusiast or professional.