833-030-540-207

Heilind Number:EDA833-030-540-207
Manufacturer:EDAC
Manufacturer Number:833-030-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-540-207

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable performance in various environments. With two rows and 30 positions, this connector offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing facilitate precise installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for streamlined board-to-board connections.