833-030-540-212

Heilind Number:EDA833-030-540-212
Manufacturer:EDAC
Manufacturer Number:833-030-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 30 positions support versatile applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector is a vital component for any electronics project. Experience efficient board-to-board connectivity with this essential product.