833-030-540-607

Heilind Number:EDA833-030-540-607
Manufacturer:EDAC
Manufacturer Number:833-030-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-540-607

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector in vibrant green. Designed for seamless board-to-board connections, this connector features a single row with 30 positions, perfect for streamlined integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with Copper Alloy contacts and boasting a 3A amperage, rest assured of optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Elevate your connectivity solutions with this essential component.