833-030-540-608

Heilind Number:EDA833-030-540-608
Manufacturer:EDAC
Manufacturer Number:833-030-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-540-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row layout with 30 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing guarantees long-lasting reliability. The contact material, made of Copper Alloy, offers superior conductivity for optimal performance. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation simplifies installation onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Trust in this green Card Edge Connector to deliver consistent and dependable connectivity solutions.