833-030-540-802

Heilind Number:EDA833-030-540-802
Manufacturer:EDAC
Manufacturer Number:833-030-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-540-802

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also boasts impressive functionality. With a 3A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its dual-row design with 30 positions offers ample connectivity options, while the Copper Alloy contact material ensures optimal signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.