833-030-540-804

Heilind Number:EDA833-030-540-804
Manufacturer:EDAC
Manufacturer Number:833-030-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-540-804

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Its vibrant green hue not only adds a pop of color but also signifies its durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of precision-engineered Copper Alloy contacts, this connector ensures reliable power transmission at a 3 A amperage. With a pitch of .156 inches and a row spacing of .2 inches, it seamlessly integrates into your circuit design, offering 30 positions for versatile connectivity options. Whether you require a straight or right-angle mount orientation, this connector accommodates your setup with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Elevate your electronic assemblies with this essential component, ideal for various applications in industries such as telecommunications, automotive, and consumer electronics.