833-030-540-807

Heilind Number:EDA833-030-540-807
Manufacturer:EDAC
Manufacturer Number:833-030-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-540-807

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector. With a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. Featuring two rows of Copper Alloy contacts with a .156-inch pitch, it offers a secure and efficient connection for up to 30 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of applications in electronics and beyond. Upgrade your PCB setup with this essential component.