833-030-540-808

Heilind Number:EDA833-030-540-808
Manufacturer:EDAC
Manufacturer Number:833-030-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-540-808

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, designed for optimal performance. Its vibrant green color not only adds a touch of style but also ensures easy identification during installation. With a robust amperage rating of 3A, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior safety and durability for long-term use. Featuring two rows and 30 positions, it provides ample connectivity options for your circuit board. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight or angled mounting, this connector offers versatility to suit your application needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.