833-030-541-101

Heilind Number:EDA833-030-541-101
Manufacturer:EDAC
Manufacturer Number:833-030-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-541-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for secure and efficient board-to-board connectivity. Designed for industrial use, this connector is crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue. Its one-row configuration features 30 copper alloy contact positions, accommodating various input and output needs. With a 3A amperage rating and a pitch of .156 inches, it ensures reliable power transmission. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees superior performance even in harsh environments. Perfect for high-demand applications, it's a must-have in any electronic setup.