833-030-541-102

Heilind Number:EDA833-030-541-102
Manufacturer:EDAC
Manufacturer Number:833-030-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-541-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 30 positions in a single row, ideal for seamless board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring durability and safety in all applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure contact. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for various electronic projects. Upgrade your connectivity solutions with this essential component.