833-030-541-104

Heilind Number:EDA833-030-541-104
Manufacturer:EDAC
Manufacturer Number:833-030-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-541-104

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a single row design and 30 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable and efficient transmission of signals. Operating at a maximum amperage of 3 A, it's suitable for various power requirements. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether in straight or right-angle mount orientation, this connector provides flexibility in installation. Its wide operating temperature range of -40 to 105 °C makes it ideal for use in diverse environments. Trust in its quality and performance for all your PCB connectivity needs.