833-030-541-201

Heilind Number:EDA833-030-541-201
Manufacturer:EDAC
Manufacturer Number:833-030-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-541-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, it not only adds a pop of visual appeal but also ensures easy identification. Engineered for optimal performance, this connector boasts a 3 A amperage rating, making it suitable for a variety of applications. Its durable housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in diverse operating environments. With two rows of high-quality Copper Alloy contacts, each spaced precisely at .156 inches, it facilitates efficient data transfer. The 30 available positions offer ample connectivity options, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our extensive range of PCB connectors for more innovative solutions.