833-030-541-202

Heilind Number:EDA833-030-541-202
Manufacturer:EDAC
Manufacturer Number:833-030-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-541-202

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in vibrant Green. Designed for efficiency, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of high-quality Copper Alloy, it guarantees reliable performance. The .156-inch pitch and .2-inch row spacing accommodate precise installations, while the 30 positions offer ample connectivity options. Suitable for straight mounting orientation, this connector is ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging environments. Upgrade your PCB assembly with this essential component, a must-have in any electronics toolkit.