833-030-541-203

Heilind Number:EDA833-030-541-203
Manufacturer:EDAC
Manufacturer Number:833-030-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-541-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With two rows of high-quality Copper Alloy contacts, it can handle an amperage of 3 A, making it perfect for a wide range of applications. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise and secure connections. With 30 positions available, you'll have plenty of room to accommodate your connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for any PCB setup. Trust in our Card Edge Connector to deliver seamless and efficient board-to-board connections.