833-030-541-204

Heilind Number:EDA833-030-541-204
Manufacturer:EDAC
Manufacturer Number:833-030-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-541-204

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Card Edge Connector, a crucial component for seamless board-to-board communication. Boasting a vibrant Green hue, it not only adds a pop of color to your setup but also signifies its high amperage rating of 3A. Engineered with precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers 30 positions for optimal connection possibilities. Designed for straightforward installation, its straight mount orientation simplifies the setup process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Elevate your connector game with this essential component, perfect for a wide range of applications in the electronics industry.