833-030-541-602

Heilind Number:EDA833-030-541-602
Manufacturer:EDAC
Manufacturer Number:833-030-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-541-602

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Its sleek green design not only adds a pop of color but also ensures easy identification during assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments. With a single row configuration and 30 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for precise alignment. Designed for a straight mount orientation, it simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a essential component for your electronic setups.