833-030-541-603

Heilind Number:EDA833-030-541-603
Manufacturer:EDAC
Manufacturer Number:833-030-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-541-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 30 positions in a single row with a pitch of .156 inches, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector offers optimal performance and versatility. Its straight mount orientation and compact design make it perfect for board-to-board connections, while the vibrant green color adds a touch of style to your setup. Upgrade your system with this essential component, ideal for various applications in the electronics industry.