833-030-541-607

Heilind Number:EDA833-030-541-607
Manufacturer:EDAC
Manufacturer Number:833-030-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-541-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for top-tier performance, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout featuring 30 copper alloy contact positions, it guarantees a secure and efficient connection every time. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Designed for easy installation with a straight mount orientation, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.