833-030-541-608

Heilind Number:EDA833-030-541-608
Manufacturer:EDAC
Manufacturer Number:833-030-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-541-608

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a single row with 30 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. The green color not only adds a touch of visual distinction but also signifies its eco-friendly construction. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise installations. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation further simplifies assembly processes, making it a must-have component in your inventory. Stay ahead in the realm of connectivity with this essential product.