833-030-541-803

Heilind Number:EDA833-030-541-803
Manufacturer:EDAC
Manufacturer Number:833-030-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-541-803

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch with .2-inch spacing, it offers reliable and efficient data transmission. The straight mount orientation and 30 positions cater to various PCB setups, while its wide operating temperature range of -40 to 105 °C ensures versatility in different environments. Upgrade your setup with this essential component, a must-have in any electronic project.