833-030-541-804

Heilind Number:EDA833-030-541-804
Manufacturer:EDAC
Manufacturer Number:833-030-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-541-804

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for seamless integration, this connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable performance for your PCB setup. The 30 positions ensure ample connectivity, while the straight mount orientation facilitates effortless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in the realm of connectors and PCB connectivity. Elevate your setup with this essential component.