833-030-541-807

Heilind Number:EDA833-030-541-807
Manufacturer:EDAC
Manufacturer Number:833-030-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-541-807

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, it adds a touch of visual distinction while offering reliable power transmission at an amperage of 3A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durable and safe operation in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it enables efficient signal transfer across 30 positions. The straight mount orientation and compact design make it ideal for space-saving board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for demanding applications in industries like telecommunications, automotive, and more. Trust in its quality and performance to elevate your connectivity solutions.