833-030-542-101

Heilind Number:EDA833-030-542-101
Manufacturer:EDAC
Manufacturer Number:833-030-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-542-101

Detailed Description

Enhance your printed circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and durability. With a single row design and Copper Alloy contact material, it offers reliable connectivity for various applications. The .156-inch pitch and .2-inch row spacing, along with 30 positions, provide ample room for seamless board-to-board integration. Designed for straight mounting orientation, it guarantees easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore its full potential in our extensive range of PCB connectors.