833-030-542-102

Heilind Number:EDA833-030-542-102
Manufacturer:EDAC
Manufacturer Number:833-030-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 30 positions, perfect for streamlined board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal conductivity and longevity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the green color adds a touch of visibility. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable performance even in demanding environments. Trust in its straight mount orientation for easy installation. Elevate your electronic projects with this essential component.