833-030-542-208

Heilind Number:EDA833-030-542-208
Manufacturer:EDAC
Manufacturer Number:833-030-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-542-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers reliable performance in demanding environments. With a contact material of Copper Alloy, it ensures secure and efficient data transmission. The connector boasts two rows and 30 positions, with a pitch of .156 inches and row spacing of .2 inches, allowing for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connectors with this essential component, a must-have in any electronics toolkit.